Murata Power Solutions NTE DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

RS Stock No.: 167-0886Brand: Murata Power SolutionsManufacturers Part No.: NTE0515MC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

7.7mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 274.00

€ 274.00 1 Tube of 35 (Exc. Vat)

€ 334.28

€ 334.28 1 Tube of 35 (inc. VAT)

Murata Power Solutions NTE DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

€ 274.00

€ 274.00 1 Tube of 35 (Exc. Vat)

€ 334.28

€ 334.28 1 Tube of 35 (inc. VAT)

Murata Power Solutions NTE DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 274.00
5 - 9€ 266.00
10 - 24€ 258.00
25 - 49€ 249.00
50+€ 241.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

7.7mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more