Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS tootekood: 173-6929Bränd: Murata Power SolutionsTootja Part nr.: OKI-78SR-5/1.5-W36E-C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Depth

17.6mm

Weight

4.5g

Protection Features

Short Circuit Protection

Width

10mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Length

11.9mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 085,00

€ 1 085,00 1 pakk 126 tk (ilma käibemaksuta)

€ 1 323,70

€ 1 323,70 1 pakk 126 tk (koos käibemaksuga)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

€ 1 085,00

€ 1 085,00 1 pakk 126 tk (ilma käibemaksuta)

€ 1 323,70

€ 1 323,70 1 pakk 126 tk (koos käibemaksuga)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Depth

17.6mm

Weight

4.5g

Protection Features

Short Circuit Protection

Width

10mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Length

11.9mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more