Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 600Ω impedance at 100 MHz

RS tootekood: 167-4862Bränd: MurataTootja Part nr.: BLM03AX601SN1D
brand-logo
Kuva kõik kategoorias Ferrite Beads

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Package Type

0201 (0603M)

Impedance at 100 MHz

600Ω

Current Rating

250mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Maximum DC Resistance

0.85Ω

Height

0.3mm

Material

Ferrite

Series

BLM03AX

Application

EMI Suppression Filter, General Use

Päritoluriik

Thailand

Toote üksikasjad

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 165,00

€ 0,011 tk (rullis 15000) (ilma käibemaksuta)

€ 204,60

€ 0,014 tk (rullis 15000) (koos käibemaksuga)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 600Ω impedance at 100 MHz

€ 165,00

€ 0,011 tk (rullis 15000) (ilma käibemaksuta)

€ 204,60

€ 0,014 tk (rullis 15000) (koos käibemaksuga)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 600Ω impedance at 100 MHz
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Package Type

0201 (0603M)

Impedance at 100 MHz

600Ω

Current Rating

250mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Maximum DC Resistance

0.85Ω

Height

0.3mm

Material

Ferrite

Series

BLM03AX

Application

EMI Suppression Filter, General Use

Päritoluriik

Thailand

Toote üksikasjad

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more