Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz

RS tootekood: 181-1370Bränd: MurataTootja Part nr.: BLM21SP111SH1D
brand-logo
Kuva kõik kategoorias Ferrite Beads

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Package Type

2012

Impedance at 100 MHz

110Ω

Current Rating

5A

Type

Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

13mΩ

Height

0.85mm

Material

Ferrite

Series

BLM

Application

Powertrain; Safety

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 488,00

€ 0,122 tk (rullis 4000) (ilma käibemaksuta)

€ 595,36

€ 0,149 tk (rullis 4000) (koos käibemaksuga)

Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz

€ 488,00

€ 0,122 tk (rullis 4000) (ilma käibemaksuta)

€ 595,36

€ 0,149 tk (rullis 4000) (koos käibemaksuga)

Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Package Type

2012

Impedance at 100 MHz

110Ω

Current Rating

5A

Type

Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

13mΩ

Height

0.85mm

Material

Ferrite

Series

BLM

Application

Powertrain; Safety

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more