CSTCR7M37G53A-R0 , Ceramic Resonator, 7.37MHz Fundamental 39pF, 3-Pin SMD, 4.5 x 2 x 1.15mm

RS tootekood: 721-4874Bränd: MurataTootja Part nr.: CSTCR7M37G53A-R0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

39pF

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Päritoluriik

Japan

Toote üksikasjad

CSTCR

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,56

€ 0,456 tk (pakis 10) (ilma käibemaksuta)

€ 5,56

€ 0,556 tk (pakis 10) (koos käibemaksuga)

CSTCR7M37G53A-R0 , Ceramic Resonator, 7.37MHz Fundamental 39pF, 3-Pin SMD, 4.5 x 2 x 1.15mm

€ 4,56

€ 0,456 tk (pakis 10) (ilma käibemaksuta)

€ 5,56

€ 0,556 tk (pakis 10) (koos käibemaksuga)

CSTCR7M37G53A-R0 , Ceramic Resonator, 7.37MHz Fundamental 39pF, 3-Pin SMD, 4.5 x 2 x 1.15mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 240€ 0,456€ 4,56
250 - 990€ 0,434€ 4,34
1000 - 2490€ 0,411€ 4,11
2500 - 4990€ 0,387€ 3,87
5000+€ 0,364€ 3,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

39pF

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Päritoluriik

Japan

Toote üksikasjad

CSTCR

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada