Technical Document
Specifications
Brand
MurataCapacitance
1.8pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
€ 290.00
€ 0.029 Each (On a Reel of 10000) (Exc. Vat)
€ 353.80
€ 0.035 Each (On a Reel of 10000) (inc. VAT)
10000
€ 290.00
€ 0.029 Each (On a Reel of 10000) (Exc. Vat)
€ 353.80
€ 0.035 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | € 0.029 | € 290.00 |
20000 - 20000 | € 0.027 | € 270.00 |
30000+ | € 0.026 | € 260.00 |
Technical Document
Specifications
Brand
MurataCapacitance
1.8pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder