Murata 47nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

RS Stock No.: 723-6887Brand: MurataManufacturers Part No.: GRM43DR73A473KW01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

Stock information temporarily unavailable.

€ 4.84

€ 0.968 Each (In a Pack of 5) (Exc. Vat)

€ 6.00

€ 1.20 Each (In a Pack of 5) (inc. VAT)

Murata 47nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Select packaging type

€ 4.84

€ 0.968 Each (In a Pack of 5) (Exc. Vat)

€ 6.00

€ 1.20 Each (In a Pack of 5) (inc. VAT)

Murata 47nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.968€ 4.84
50 - 245€ 0.293€ 1.46
250 - 370€ 0.259€ 1.30
375 - 745€ 0.254€ 1.27
750+€ 0.246€ 1.23

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment