Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MurataCapacitance
47nF
Voltage
16V dc
Package/Case
0306
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
0.8 x 1.6 x 0.5mm
Length
0.8mm
Depth
1.6mm
Height
0.5mm
Series
LLx
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Toote üksikasjad
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
€ 72,00
€ 0,018 tk (rullis 4000) (ilma käibemaksuta)
€ 87,84
€ 0,022 tk (rullis 4000) (koos käibemaksuga)
4000
€ 72,00
€ 0,018 tk (rullis 4000) (ilma käibemaksuta)
€ 87,84
€ 0,022 tk (rullis 4000) (koos käibemaksuga)
4000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MurataCapacitance
47nF
Voltage
16V dc
Package/Case
0306
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
0.8 x 1.6 x 0.5mm
Length
0.8mm
Depth
1.6mm
Height
0.5mm
Series
LLx
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Toote üksikasjad
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.