Murata, LQW15A, 0402 Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±2% Wire-Wound 500mA Idc Q:30

RS Stock No.: 811-9701PBrand: MurataManufacturers Part No.: LQW15AN11NG00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

11 nH

Maximum dc Current

500mA

Package/Case

0402

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

140mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.18

€ 0.118 Each (Supplied on a Reel) (Exc. Vat)

€ 1.46

€ 0.146 Each (Supplied on a Reel) (inc. VAT)

Murata, LQW15A, 0402 Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±2% Wire-Wound 500mA Idc Q:30
Select packaging type

€ 1.18

€ 0.118 Each (Supplied on a Reel) (Exc. Vat)

€ 1.46

€ 0.146 Each (Supplied on a Reel) (inc. VAT)

Murata, LQW15A, 0402 Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±2% Wire-Wound 500mA Idc Q:30
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

11 nH

Maximum dc Current

500mA

Package/Case

0402

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

140mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more