Murata, NFA21SL, EMI Filter, 10 V dc 50MHz, 20mA, 0805 (2012M), SMD, Solder, 2 x 1.25 x 0.85mm

RS Stock No.: 106-5392PBrand: MurataManufacturers Part No.: NFA21SL506X1A48L
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

NFA21SL

Maximum Current Rating

20mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Operating Frequency

50MHz

Termination Style

Solder

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Capacitance

80pF

Country of Origin

Japan

Product details

0805 EMFIL ® (LC Combined) Array NFA21 Series

NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

Applications

Personal computers
Communications equipment
Telephones
Digital TV

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

€ 8.12

€ 0.406 Each (Supplied on a Reel) (Exc. Vat)

€ 10.07

€ 0.503 Each (Supplied on a Reel) (inc. VAT)

Murata, NFA21SL, EMI Filter, 10 V dc 50MHz, 20mA, 0805 (2012M), SMD, Solder, 2 x 1.25 x 0.85mm
Select packaging type

€ 8.12

€ 0.406 Each (Supplied on a Reel) (Exc. Vat)

€ 10.07

€ 0.503 Each (Supplied on a Reel) (inc. VAT)

Murata, NFA21SL, EMI Filter, 10 V dc 50MHz, 20mA, 0805 (2012M), SMD, Solder, 2 x 1.25 x 0.85mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Series

NFA21SL

Maximum Current Rating

20mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Operating Frequency

50MHz

Termination Style

Solder

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Capacitance

80pF

Country of Origin

Japan

Product details

0805 EMFIL ® (LC Combined) Array NFA21 Series

NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

Applications

Personal computers
Communications equipment
Telephones
Digital TV

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.