Murata, NFE31P, Signal Filter, 25 V dc, 6A, SMD, 3.2 x 1.6 x 1.6mm

RS tootekood: 725-7376Bränd: MurataTootja Part nr.: NFE31PT471F1E9L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Series

NFE31P

Maximum Current Rating

6A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Dimensions

3.2 x 1.6 x 1.6mm

Depth

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

1206 EMIFIL® Array (Capacitor type) - NFA31C Series

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

€ 1,24

€ 0,124 tk (pakis 10) (ilma käibemaksuta)

€ 1,54

€ 0,154 tk (pakis 10) (koos käibemaksuga)

Murata, NFE31P, Signal Filter, 25 V dc, 6A, SMD, 3.2 x 1.6 x 1.6mm
Valige pakendi tüüp

€ 1,24

€ 0,124 tk (pakis 10) (ilma käibemaksuta)

€ 1,54

€ 0,154 tk (pakis 10) (koos käibemaksuga)

Murata, NFE31P, Signal Filter, 25 V dc, 6A, SMD, 3.2 x 1.6 x 1.6mm

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Series

NFE31P

Maximum Current Rating

6A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Dimensions

3.2 x 1.6 x 1.6mm

Depth

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

1206 EMIFIL® Array (Capacitor type) - NFA31C Series

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.