Murata 100dB SMD Buzzer External Piezo Buzzer, 18 x 18 x 7.9mm, 18V Max

RS tootekood: 144-6628Bränd: MurataTootja Part nr.: PKMCS1818E20A0-R1
brand-logo
Kuva kõik kategoorias Piezo Buzzers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

18V

Sound Level

100dB

Drive Type

External

Tone Type

Buzzer

Length

18mm

Depth

18mm

Height

7.9mm

Dimensions

18 x 18 x 7.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

2kHz

Minimum Frequency

10Hz

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 375,00

€ 1,50 tk (lindis) (ilma käibemaksuta)

€ 457,50

€ 1,83 tk (lindis) (koos käibemaksuga)

Murata 100dB SMD Buzzer External Piezo Buzzer, 18 x 18 x 7.9mm, 18V Max

€ 375,00

€ 1,50 tk (lindis) (ilma käibemaksuta)

€ 457,50

€ 1,83 tk (lindis) (koos käibemaksuga)

Murata 100dB SMD Buzzer External Piezo Buzzer, 18 x 18 x 7.9mm, 18V Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

18V

Sound Level

100dB

Drive Type

External

Tone Type

Buzzer

Length

18mm

Depth

18mm

Height

7.9mm

Dimensions

18 x 18 x 7.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

2kHz

Minimum Frequency

10Hz

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more