20Ω, SMD Trimmer Potentiometer 0.25W Murata, PVG3

RS tootekood: 788-4151Bränd: MurataTootja Part nr.: PVG3A200C01R00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Maximum Resistance

20Ω

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

PVG3 Series 3mm Sealed Type Single Turn Trimmer Potentiometers

PVG3 series single turn trimmer potentiometers with a sealed construction to protect against dust and liquid. These PVG3 single turn trimmer potentiometers have a driver plate with a cross-slot suitable for automatic adjustment and a rotor with a large diameter and deep groove for easy driver insertion. The heat resistance performance of these PVG3 trimmer potentiometers enables high temperature peak re-flow soldering. Typical applications for these PVG3 trimmer potentiometers include small sensors, optical transceiver modules, photocopies, printers, compact power supplies, wireless radio modules, corners sensors and E-books.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 0,61

€ 0,61 tk (ilma käibemaksuta)

€ 0,76

€ 0,76 tk (koos käibemaksuga)

20Ω, SMD Trimmer Potentiometer 0.25W Murata, PVG3
Valige pakendi tüüp

€ 0,61

€ 0,61 tk (ilma käibemaksuta)

€ 0,76

€ 0,76 tk (koos käibemaksuga)

20Ω, SMD Trimmer Potentiometer 0.25W Murata, PVG3
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 0,61
10+€ 0,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Maximum Resistance

20Ω

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

PVG3 Series 3mm Sealed Type Single Turn Trimmer Potentiometers

PVG3 series single turn trimmer potentiometers with a sealed construction to protect against dust and liquid. These PVG3 single turn trimmer potentiometers have a driver plate with a cross-slot suitable for automatic adjustment and a rotor with a large diameter and deep groove for easy driver insertion. The heat resistance performance of these PVG3 trimmer potentiometers enables high temperature peak re-flow soldering. Typical applications for these PVG3 trimmer potentiometers include small sensors, optical transceiver modules, photocopies, printers, compact power supplies, wireless radio modules, corners sensors and E-books.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada