Murata PVM4 Series SMD Trimmer Resistor with Solder Pad Terminations, 2kΩ ±25% 1/10W ±250ppm/°C Top Adjust

RS tootekood: 725-0114PBränd: MurataTootja Part nr.: PVM4A202C01R00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/10W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

China

Toote üksikasjad

1-Turn 100mW Sealed 4mm SMT PVM4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 1,674tk (rullis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Murata PVM4 Series SMD Trimmer Resistor with Solder Pad Terminations, 2kΩ ±25% 1/10W ±250ppm/°C Top Adjust
Valige pakendi tüüp

P.O.A.

Murata PVM4 Series SMD Trimmer Resistor with Solder Pad Terminations, 2kΩ ±25% 1/10W ±250ppm/°C Top Adjust
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 1,674tk (rullis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/10W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

China

Toote üksikasjad

1-Turn 100mW Sealed 4mm SMT PVM4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 1,674tk (rullis) (ilma käibemaksuta)