Murata Surface Mount Inclinometer, SMD, SPI, 12-Pin

RS tootekood: 799-9225Bränd: MurataTootja Part nr.: SCA830-D07-004
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Sensor Type

Inclinometer Sensors

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

0.00179 °/Count, 32000 Count/g

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Päritoluriik

Finland

Toote üksikasjad

Inclinometers, Murata

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 54,00

€ 54,00 tk (ilma käibemaksuta)

€ 66,96

€ 66,96 tk (koos käibemaksuga)

Murata Surface Mount Inclinometer, SMD, SPI, 12-Pin

€ 54,00

€ 54,00 tk (ilma käibemaksuta)

€ 66,96

€ 66,96 tk (koos käibemaksuga)

Murata Surface Mount Inclinometer, SMD, SPI, 12-Pin

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 54,00
5 - 9€ 48,60
10 - 24€ 46,40
25+€ 44,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Murata

Sensor Type

Inclinometer Sensors

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

0.00179 °/Count, 32000 Count/g

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Päritoluriik

Finland

Toote üksikasjad

Inclinometers, Murata

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more