Myrra 24V ac 2 Output Through Hole PCB Transformer, 10VA

RS tootekood: 174-0046Bränd: MyrraTootja Part nr.: 44276
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Depth

34.75mm

Dimensions

50.5 x 42.5 x 34.75mm

Weight

300g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

France

Toote üksikasjad

Type EI 48 / 16.8 → 10 VA transformers

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 7,90

€ 7,90 tk (ilma käibemaksuta)

€ 9,64

€ 9,64 tk (koos käibemaksuga)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 10VA

€ 7,90

€ 7,90 tk (ilma käibemaksuta)

€ 9,64

€ 9,64 tk (koos käibemaksuga)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 10VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 7,90
25 - 49€ 7,10
50 - 99€ 6,70
100 - 249€ 6,50
250+€ 6,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Depth

34.75mm

Dimensions

50.5 x 42.5 x 34.75mm

Weight

300g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

France

Toote üksikasjad

Type EI 48 / 16.8 → 10 VA transformers

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada