1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 3.3V dc

RS tootekood: 792-4366Bränd: MyrraTootja Part nr.: 47151
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

3.3V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

1

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Maximum Operating Frequency

440Hz

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Minimum Operating Frequency

47Hz

Päritoluriik

China

Toote üksikasjad

Single Regulated DC Output Electronic Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 25,20

€ 25,20 tk (ilma käibemaksuta)

€ 31,25

€ 31,25 tk (koos käibemaksuga)

1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 3.3V dc

€ 25,20

€ 25,20 tk (ilma käibemaksuta)

€ 31,25

€ 31,25 tk (koos käibemaksuga)

1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 3.3V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 25,20
10 - 24€ 14,70
25+€ 14,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

3.3V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

1

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Maximum Operating Frequency

440Hz

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Minimum Operating Frequency

47Hz

Päritoluriik

China

Toote üksikasjad

Single Regulated DC Output Electronic Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more