Myrra 24V dc 1 Output PCB Mount PCB Transformer, 10W

RS Stock No.: 183-8328Brand: MyrraManufacturers Part No.: 47215
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V dc

Power Rating

10W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

48mm

Width

40mm

Depth

26mm

Dimensions

48 x 40 x 26mm

Weight

80.2g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

82%

Maximum Temperature

+60°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 29.52

€ 29.52 Each (inc. VAT)

Myrra 24V dc 1 Output PCB Mount PCB Transformer, 10W

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 29.52

€ 29.52 Each (inc. VAT)

Myrra 24V dc 1 Output PCB Mount PCB Transformer, 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 24.20
5 - 9€ 22.50
10 - 19€ 20.60
20 - 49€ 18.30
50+€ 15.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V dc

Power Rating

10W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

48mm

Width

40mm

Depth

26mm

Dimensions

48 x 40 x 26mm

Weight

80.2g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

82%

Maximum Temperature

+60°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more