2 Output 10 → 16W Flyback SMPS Transformer, 85 → 265V ac, 10 → 17 V ac, 4 → 7 V ac

RS tootekood: 418-5537Bränd: MyrraTootja Part nr.: 74020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

10 → 17 V ac, 4 → 7 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

10 → 16W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Secondary Current

1.4 A, 3 A

Termination Type

Pin

Length

21mm

Width

31mm

Depth

17mm

Dimensions

21 x 31 x 17mm

Construction

CEI335, CEI61558, CEI950

Number of Phases

1

Maximum Temperature

+50°C

Maximum Operating Frequency

132kHz

Päritoluriik

France

Toote üksikasjad

Switch mode power transformers format E16 & EL19, 1 W → 16 W

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,90

€ 7,90 tk (ilma käibemaksuta)

€ 9,80

€ 9,80 tk (koos käibemaksuga)

2 Output 10 → 16W Flyback SMPS Transformer, 85 → 265V ac, 10 → 17 V ac, 4 → 7 V ac

€ 7,90

€ 7,90 tk (ilma käibemaksuta)

€ 9,80

€ 9,80 tk (koos käibemaksuga)

2 Output 10 → 16W Flyback SMPS Transformer, 85 → 265V ac, 10 → 17 V ac, 4 → 7 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Myrra

Secondary Voltage Rating

10 → 17 V ac, 4 → 7 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

10 → 16W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Secondary Current

1.4 A, 3 A

Termination Type

Pin

Length

21mm

Width

31mm

Depth

17mm

Dimensions

21 x 31 x 17mm

Construction

CEI335, CEI61558, CEI950

Number of Phases

1

Maximum Temperature

+50°C

Maximum Operating Frequency

132kHz

Päritoluriik

France

Toote üksikasjad

Switch mode power transformers format E16 & EL19, 1 W → 16 W

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more