Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
3.3 → 6.5 V ac, 9 → 16.5 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
60 → 80W
Number of Outputs
4
Mounting Type
PCB Mount
Application
Flyback
Inductance
500µH
Secondary Current
1.5 A, 3 A, 5 A
Length
43mm
Width
40mm
Depth
34mm
Dimensions
43 x 40 x 34mm
Number of Phases
1
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Country of Origin
France
Product details
Switch mode power supply transformers format E25 & ETD, 15 W switch mode
From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.
Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 14.10
€ 14.10 Each (Exc. Vat)
€ 17.48
€ 17.48 Each (inc. VAT)
1
€ 14.10
€ 14.10 Each (Exc. Vat)
€ 17.48
€ 17.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 14.10 |
25 - 49 | € 13.30 |
50 - 99 | € 12.70 |
100 - 249 | € 10.90 |
250+ | € 10.30 |
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
3.3 → 6.5 V ac, 9 → 16.5 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
60 → 80W
Number of Outputs
4
Mounting Type
PCB Mount
Application
Flyback
Inductance
500µH
Secondary Current
1.5 A, 3 A, 5 A
Length
43mm
Width
40mm
Depth
34mm
Dimensions
43 x 40 x 34mm
Number of Phases
1
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Country of Origin
France
Product details
Switch mode power supply transformers format E25 & ETD, 15 W switch mode
From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.
Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.