Nanuk Nanuk 908 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 908

RS Stock No.: 287-4499Brand: NanukManufacturers Part No.: 1-90800-K
brand-logo
View all in Home

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 908

Density

Low

Colour

Dark Grey

Dimensions

9.625 x 7.625 x 6.75in

Height

6.75in

Length

9.625in

Width

7.625in

For Use With

Nanuk 908

Country of Origin

Canada

Stock information temporarily unavailable.

€ 22.50

€ 22.50 Each (Exc. Vat)

€ 27.45

€ 27.45 Each (inc. VAT)

Nanuk Nanuk 908 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 908

€ 22.50

€ 22.50 Each (Exc. Vat)

€ 27.45

€ 27.45 Each (inc. VAT)

Nanuk Nanuk 908 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 908
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 908

Density

Low

Colour

Dark Grey

Dimensions

9.625 x 7.625 x 6.75in

Height

6.75in

Length

9.625in

Width

7.625in

For Use With

Nanuk 908

Country of Origin

Canada