Technical Document
Specifications
Maximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
8.89mm
Minimum Operating Temperature
-40 °C
Efficiency
88%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Maximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
8.89mm
Minimum Operating Temperature
-40 °C
Efficiency
88%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm