National Semiconductor, LM2576S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK

RS tootekood: 646-3889Bränd: National SemiconductorTootja Part nr.: LM2576S-ADJ/NOPB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

4.57mm

Efficiency

77%

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

National Semiconductor, LM2576S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

National Semiconductor, LM2576S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

4.57mm

Efficiency

77%

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more