NEC EA192M 19in LCD Computer Monitor, 1280 x 1024

RS tootekood: 778-6439Bränd: NECTootja Part nr.: 60003064
brand-logo
Kuva kõik kategoorias Monitors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEC

Model

EA192M

Screen Size

19in

Maximum Resolution

1280 x 1024

Screen Type

LCD

Viewing Angle

170/160 °, 176/170 °

Colour

Black

Dimensions With Stand

408 x 386.4 x 213.9mm

Weight Without Stand

3.5kg

Contrast Ratio

1000:1

Width Without Stand

408mm

Built-In Speakers

Yes

Width With Stand

408mm

Height With Stand

386.4mm

Weight With Stand

5.5kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

213.9mm

Response Time

5ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Päritoluriik

China

Toote üksikasjad

NEC MultiSync® EA192M 19in. Monitor

The MultiSync EA192M 19in. LCD monitor from NEC with LED backlit and ambient light sensor. The monitor can connect to a computer via VGA, DVI, or DisplayPort. Integrated stereo speakers are present for audio output

Supplied with

Setup sheet
User manual
Power cord (UK)
15-pin D-sub cable
DVI cable
Audio cable

Teid võib huvitada
NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels
€ 340,38tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

NEC EA192M 19in LCD Computer Monitor, 1280 x 1024

P.O.A.

NEC EA192M 19in LCD Computer Monitor, 1280 x 1024
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels
€ 340,38tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEC

Model

EA192M

Screen Size

19in

Maximum Resolution

1280 x 1024

Screen Type

LCD

Viewing Angle

170/160 °, 176/170 °

Colour

Black

Dimensions With Stand

408 x 386.4 x 213.9mm

Weight Without Stand

3.5kg

Contrast Ratio

1000:1

Width Without Stand

408mm

Built-In Speakers

Yes

Width With Stand

408mm

Height With Stand

386.4mm

Weight With Stand

5.5kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

213.9mm

Response Time

5ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Päritoluriik

China

Toote üksikasjad

NEC MultiSync® EA192M 19in. Monitor

The MultiSync EA192M 19in. LCD monitor from NEC with LED backlit and ambient light sensor. The monitor can connect to a computer via VGA, DVI, or DisplayPort. Integrated stereo speakers are present for audio output

Supplied with

Setup sheet
User manual
Power cord (UK)
15-pin D-sub cable
DVI cable
Audio cable

Teid võib huvitada
NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels
€ 340,38tk (ilma käibemaksuta)