Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Neill ToolsThread Type
Metric
Number of Blades
22
Sizes in Set
0.35, 0.4, 0.45, 0.5, 0.6, 0.7, 0.75, 0.8, 1.0, 1.25, 1.5, 1.75, 2.0, 2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5, 6.0
Largest Metric Measure
6mm
Smallest Metric Measure
0.35mm
Toote üksikasjad
Screw Pitch Gauges
Penknife style screw pitch gauges consisting of accurately milled blades covering ranges of metric, B.A, Unified, Am Nat and Whitworth thread profiles. All blades are identified and each set includes a screw cutting gauge giving thread angle.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Neill ToolsThread Type
Metric
Number of Blades
22
Sizes in Set
0.35, 0.4, 0.45, 0.5, 0.6, 0.7, 0.75, 0.8, 1.0, 1.25, 1.5, 1.75, 2.0, 2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5, 6.0
Largest Metric Measure
6mm
Smallest Metric Measure
0.35mm
Toote üksikasjad
Screw Pitch Gauges
Penknife style screw pitch gauges consisting of accurately milled blades covering ranges of metric, B.A, Unified, Am Nat and Whitworth thread profiles. All blades are identified and each set includes a screw cutting gauge giving thread angle.