1.5mm 3183Y White

RS tootekood: 636-1503Bränd: NEUTRAL
brand-logo
Kuva kõik kategoorias Toitekaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number of Cores

3

Cross Sectional Area

0.75 mm²

Sheath Colour

Orange

Current Rating

6 A

Voltage Rating

500 V

Reel Length

100m

Outer Diameter

6.5mm

Sheath Material

PVC

Conductor Strand Type

Stranded

Number of Strands

24

Cable Shape

Multicore

Core Strands

24/0.2 mm

Size of Strands

0.2 mm

Conductor Material

Copper

Insulation material

PVC

Toote üksikasjad

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Teid võib huvitada
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 324,881 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Orange PVC, 100m
€ 296,361 Reel of 100 Metres (ilma käibemaksuta)

P.O.A.

1.5mm 3183Y White

P.O.A.

1.5mm 3183Y White

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 324,881 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Orange PVC, 100m
€ 296,361 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number of Cores

3

Cross Sectional Area

0.75 mm²

Sheath Colour

Orange

Current Rating

6 A

Voltage Rating

500 V

Reel Length

100m

Outer Diameter

6.5mm

Sheath Material

PVC

Conductor Strand Type

Stranded

Number of Strands

24

Cable Shape

Multicore

Core Strands

24/0.2 mm

Size of Strands

0.2 mm

Conductor Material

Copper

Insulation material

PVC

Toote üksikasjad

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Teid võib huvitada
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 324,881 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Orange PVC, 100m
€ 296,361 Reel of 100 Metres (ilma käibemaksuta)