25 Tooth Pilot Sprocket 05B-1 Chain Type
RS Stock No.: 350-2290Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Teeth
25
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
19mm
Pitch Diameter
63.83mm
Material
Cast Iron, Steel
Sprocket Width
14mm
Stock information temporarily unavailable.
Price on Asking
25 Tooth Pilot Sprocket 05B-1 Chain Type
1
Price on Asking
25 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Teeth
25
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
19mm
Pitch Diameter
63.83mm
Material
Cast Iron, Steel
Sprocket Width
14mm