593 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Female, Chassis Mount

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALNumber Of Contacts
5
Gender
Female
Mounting Type
Chassis Mount
Connector Size
Standard
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
593
Housing Material
Mazak
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALNumber Of Contacts
5
Gender
Female
Mounting Type
Chassis Mount
Connector Size
Standard
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
593
Housing Material
Mazak
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass