8888 16-Way IDC Connector Plug for Cable Mount, 2-Row

RS tootekood: 408-3295Bränd: NEUTRAL

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

8888 16-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

8888 16-Way IDC Connector Plug for Cable Mount, 2-Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass

Teid võib huvitada