8888 34-Way IDC Connector Plug Through Hole Mount

RS tootekood: 482-165Bränd: NEUTRAL

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number Of Contacts

34

Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Series

36

P.O.A.

8888 34-Way IDC Connector Plug Through Hole Mount

P.O.A.

8888 34-Way IDC Connector Plug Through Hole Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Number Of Contacts

34

Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Series

36