8888 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc Max
RS tootekood: 178-4260Bränd: NEUTRAL

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALMounting Type
Flange Mount
Minimum Supply Voltage
20V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
24mA
Teid võib huvitada
RS PRO 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc MaxBränd: RS PRO
€ 7,07tk (ilma käibemaksuta)
P.O.A.
8888 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc Max
1
P.O.A.
8888 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc Max
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
RS PRO 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc MaxBränd: RS PRO
€ 7,07tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALMounting Type
Flange Mount
Minimum Supply Voltage
20V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
24mA
Teid võib huvitada
RS PRO 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc MaxBränd: RS PRO
€ 7,07tk (ilma käibemaksuta)