8888 Plier Set, 250 mm Overall

RS Stock No.: 602-369Brand: NEUTRAL
View all in Plier Sets

Technical Document

Specifications

Brand

NEUTRAL

Material

Alloy Steel

Overall Length

250 mm

Product details

Self-gripping Pliers

High-quality black oxide alloy steel with forged straight upper and curved lower serrated jaws (30 and 40mm maximum capacity)
Screw-adjustable to size
Convenient quick-release lever
Standard nose types ideal for general purpose clamping, smaller nose suitable for electronic or precision work

You may be interested in
Irwin Locking Pliers, 250 mm Overall
€ 48.31Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

8888 Plier Set, 250 mm Overall

Price on Asking

8888 Plier Set, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin Locking Pliers, 250 mm Overall
€ 48.31Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Material

Alloy Steel

Overall Length

250 mm

Product details

Self-gripping Pliers

High-quality black oxide alloy steel with forged straight upper and curved lower serrated jaws (30 and 40mm maximum capacity)
Screw-adjustable to size
Convenient quick-release lever
Standard nose types ideal for general purpose clamping, smaller nose suitable for electronic or precision work

You may be interested in
Irwin Locking Pliers, 250 mm Overall
€ 48.31Each (Exc. Vat)