8888 Taper Bush 1108, 14mm Shaft Diameter
RS tootekood: 676-427Bränd: NEUTRAL
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALShaft Diameter
14mm
Bush Series
1108
Outside Diameter
38mm
Length
7/8in
Taper
8°
Material
Cast Iron, Steel
Toote üksikasjad
Taper Bushes
Supplied with
2 grub screws and instructions for installation.
P.O.A.
8888 Taper Bush 1108, 14mm Shaft Diameter
1
P.O.A.
8888 Taper Bush 1108, 14mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALShaft Diameter
14mm
Bush Series
1108
Outside Diameter
38mm
Length
7/8in
Taper
8°
Material
Cast Iron, Steel
Toote üksikasjad
Taper Bushes
Supplied with
2 grub screws and instructions for installation.