8888 Tri-rated Cable

RS tootekood: 364-809Bränd: NEUTRAL

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Tri-rated

Yes

Toote üksikasjad

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

Teid võib huvitada
RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation
€ 1 010,601 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

8888 Tri-rated Cable

P.O.A.

8888 Tri-rated Cable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation
€ 1 010,601 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Tri-rated

Yes

Toote üksikasjad

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

Teid võib huvitada
RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation
€ 1 010,601 Reel of 100 Metres (ilma käibemaksuta)