9 Way IDC D-sub Connector, Socket, PET Shell

RS Stock No.: 472-641Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 2.542Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

9 Way IDC D-sub Connector, Socket, PET Shell

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

9 Way IDC D-sub Connector, Socket, PET Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 2.542Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
€ 2.542Each (In a Pack of 5) (Exc. Vat)