Antistatic transit box,229x191x38mm

RS Stock No.: 539-211Brand: NEUTRAL
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

NEUTRAL

Material Properties

Anti-Static

Height

38mm

Length

229mm

Width

191mm

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 353.801 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Antistatic transit box,229x191x38mm

Price on Asking

Antistatic transit box,229x191x38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 353.801 Box of 10 (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Material Properties

Anti-Static

Height

38mm

Length

229mm

Width

191mm

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 353.801 Box of 10 (Exc. Vat)