BA9s MBC yellow single-chip LED,230Vac

RS Stock No.: 356-0965Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

110mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

BA9s MBC yellow single-chip LED,230Vac

Price on Asking

BA9s MBC yellow single-chip LED,230Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

110mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

You may be interested in