BF Insulated, Tin Crimp Pin Connector, 1.8mm Pin Diameter, 10mm Pin Length, Blue

RS tootekood: 361-9499Bränd: NEUTRAL

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Overall Length

19.9mm

Pin Diameter

1.8mm

Pin Length

10mm

Colour

Blue

Contact Plating

Tin

Toote üksikasjad

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

BF Insulated, Tin Crimp Pin Connector, 1.8mm Pin Diameter, 10mm Pin Length, Blue

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

BF Insulated, Tin Crimp Pin Connector, 1.8mm Pin Diameter, 10mm Pin Length, Blue
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Overall Length

19.9mm

Pin Diameter

1.8mm

Pin Length

10mm

Colour

Blue

Contact Plating

Tin

Toote üksikasjad

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.