Black Plastic, Steel Hand Wheel, 200mm diameter
RS tootekood: 423-7739Bränd: NEUTRAL
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Plastic, Steel
Colour
Black
Toote üksikasjad
Three to Five-Spoked Steel, Plastic-coated
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Black Plastic, Steel Hand Wheel, 200mm diameter
1
P.O.A.
Black Plastic, Steel Hand Wheel, 200mm diameter
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Plastic, Steel
Colour
Black
Toote üksikasjad