Diamond Pattern Mesh Steel Platform Truck, 1070 x 505 x 1135mm, 250kg Load

RS Stock No.: 251-851Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

250kg

Truck Style

Diamond Pattern Mesh

Platform Material

Steel

Number of Platforms

1

Dimensions

1070 x 505 x 1135mm

Wheel Diameter

250mm

Height

310mm

Length

1220mm

Width

610mm

Country of Origin

China

Product details

Turntable Truck

Steel mesh body, 50 x 25mm diamond pattern
Pneumatic wheels with a diameter of 250mm for travel over rough or uneven ground

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Diamond Pattern Mesh Steel Platform Truck, 1070 x 505 x 1135mm, 250kg Load

Price on Asking

Diamond Pattern Mesh Steel Platform Truck, 1070 x 505 x 1135mm, 250kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

250kg

Truck Style

Diamond Pattern Mesh

Platform Material

Steel

Number of Platforms

1

Dimensions

1070 x 505 x 1135mm

Wheel Diameter

250mm

Height

310mm

Length

1220mm

Width

610mm

Country of Origin

China

Product details

Turntable Truck

Steel mesh body, 50 x 25mm diamond pattern
Pneumatic wheels with a diameter of 250mm for travel over rough or uneven ground

You may be interested in