Gauge Block (1.001 → 100 mm) x 87 Measuring Set

RS tootekood: 398-893Bränd: NEUTRAL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Set Contents

Gauge Block (1.001 → 100 mm) x 87

Material

Ceramic

Toote üksikasjad

RS PRO Gauge Block Sets - Metric

Ensuring precision across a wide spectrum of measurements, this gauge block set is indispensable for meticulous calibration and accurate readings. With a collection of 47 pieces, it offers versatility, allowing individual blocks or combinations to determine precise distances between surfaces.
Crafted from premium steel alloy, each gauge block undergoes rigorous heat treatment to achieve optimal hardness and durability. Further enhancing their accuracy, the surfaces are meticulously processed using an ultra-micro-lapping technique, resulting in an exceptionally flat and smooth finish conducive to snug block fitting, known as 'wringing'. The set is neatly housed in a custom-fitted wooden case.
Each set includes a UKAS 5-point calibration certificate, guaranteeing accuracy, while the steel's heat treatment is certified to HRC65/HV820 standards. Widely employed for calibrating engineering equipment, measuring devices, and in fine machining applications across manufacturing and construction environments, these gauge block sets are indispensable tools for achieving precision and reliability.

Supplied with

Full 5-point UKAS Calibration Certificate, high quality fitted wooden box.

Standards

BS EN ISO 3650: 1999

Teid võib huvitada
RS PRO Gauge Block Set Steel Metric, 87 piece With UKAS Calibration
€ 1 643,001 komplekt (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Gauge Block (1.001 → 100 mm) x 87 Measuring Set

P.O.A.

Gauge Block (1.001 → 100 mm) x 87 Measuring Set
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Gauge Block Set Steel Metric, 87 piece With UKAS Calibration
€ 1 643,001 komplekt (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Set Contents

Gauge Block (1.001 → 100 mm) x 87

Material

Ceramic

Toote üksikasjad

RS PRO Gauge Block Sets - Metric

Ensuring precision across a wide spectrum of measurements, this gauge block set is indispensable for meticulous calibration and accurate readings. With a collection of 47 pieces, it offers versatility, allowing individual blocks or combinations to determine precise distances between surfaces.
Crafted from premium steel alloy, each gauge block undergoes rigorous heat treatment to achieve optimal hardness and durability. Further enhancing their accuracy, the surfaces are meticulously processed using an ultra-micro-lapping technique, resulting in an exceptionally flat and smooth finish conducive to snug block fitting, known as 'wringing'. The set is neatly housed in a custom-fitted wooden case.
Each set includes a UKAS 5-point calibration certificate, guaranteeing accuracy, while the steel's heat treatment is certified to HRC65/HV820 standards. Widely employed for calibrating engineering equipment, measuring devices, and in fine machining applications across manufacturing and construction environments, these gauge block sets are indispensable tools for achieving precision and reliability.

Supplied with

Full 5-point UKAS Calibration Certificate, high quality fitted wooden box.

Standards

BS EN ISO 3650: 1999

Teid võib huvitada
RS PRO Gauge Block Set Steel Metric, 87 piece With UKAS Calibration
€ 1 643,001 komplekt (ilma käibemaksuta)