GF-F Yellow Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size
RS Stock No.: 361-9556Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALTab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
12 → 10 AWG
Insulation Material
PC
Series
GF-F
You may be interested in
RS PRO Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²Brand: RS PRO
€ 0.098Each (In a Pack of 100) (Exc. Vat)
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
GF-F Yellow Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size
100
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
GF-F Yellow Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²Brand: RS PRO
€ 0.098Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALTab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
12 → 10 AWG
Insulation Material
PC
Series
GF-F
You may be interested in
RS PRO Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²Brand: RS PRO
€ 0.098Each (In a Pack of 100) (Exc. Vat)