GF Insulated, Tin Crimp Pin Connector, 2.2mm Pin Diameter, 12mm Pin Length, Yellow
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALSeries
GF
Insulation
Insulated
Insulation Material
PVC
Overall Length
26.8mm
Pin Diameter
2.2mm
Pin Length
12mm
Colour
Yellow
Contact Plating
Tin
Toote üksikasjad
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
P.O.A.
tk (pakis 100) (ilma käibemaksuta)
100
P.O.A.
tk (pakis 100) (ilma käibemaksuta)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALSeries
GF
Insulation
Insulated
Insulation Material
PVC
Overall Length
26.8mm
Pin Diameter
2.2mm
Pin Length
12mm
Colour
Yellow
Contact Plating
Tin
Toote üksikasjad
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.