Grey twin lapped screen cable,100m

RS Stock No.: 367-230Brand: NEUTRAL
brand-logo
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Product details

RS PRO Flexible Lightweight Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. The lightweight audio cable features six copper stranded cores and PE insulation for a robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• 7 / 0.3 mm plain copper stranded conductors
• PE insulated
• Lap screened
• Sheathed overall with grey PVC

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs

You may be interested in
RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey
€ 48.311 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Grey twin lapped screen cable,100m

Price on Asking

Grey twin lapped screen cable,100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey
€ 48.311 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

RS PRO Flexible Lightweight Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. The lightweight audio cable features six copper stranded cores and PE insulation for a robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• 7 / 0.3 mm plain copper stranded conductors
• PE insulated
• Lap screened
• Sheathed overall with grey PVC

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs

You may be interested in
RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey
€ 48.311 Reel of 100 Metres (Exc. Vat)