Lever handle ball valve,1/4in BSPP F-F

RS Stock No.: 349-0901Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Product details

Epoxy coated Aluminium Lever

Female ports both ends

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Stock information temporarily unavailable.

Price on Asking

Lever handle ball valve,1/4in BSPP F-F

Price on Asking

Lever handle ball valve,1/4in BSPP F-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Product details

Epoxy coated Aluminium Lever

Female ports both ends

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.