Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in

RS tootekood: 465-4904Bränd: NEUTRAL
Kuva kõik kategoorias Ball Valves

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium, Nylon

Handle Colour

Red

Toote üksikasjad

Ball Valves 1/4 Turn, WRC Approved, Tee Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium, Nylon

Handle Colour

Red

Toote üksikasjad

Ball Valves 1/4 Turn, WRC Approved, Tee Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.