P13.5s Filament Indicator Lamp, Clear, 5.4 V, 15h
RS Stock No.: 196-0852Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
5.4 V
Lamp Base
P13.5s
Diameter
11mm
Length
29 mm
Lens Colour
Clear
Luminosity
38 lm
Life Hours
15h
You may be interested in
RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General PurposeBrand: RS PRO
€ 2.42Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
P13.5s Filament Indicator Lamp, Clear, 5.4 V, 15h
1
Price on Asking
P13.5s Filament Indicator Lamp, Clear, 5.4 V, 15h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General PurposeBrand: RS PRO
€ 2.42Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
5.4 V
Lamp Base
P13.5s
Diameter
11mm
Length
29 mm
Lens Colour
Clear
Luminosity
38 lm
Life Hours
15h
You may be interested in
RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General PurposeBrand: RS PRO
€ 2.42Each (Exc. Vat)