Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
RS tootekood: 177-677Bränd: NEUTRAL

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
1
P.O.A.
Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C