PL Crimp Butt Splice Terminal, Yellow, Insulated, Tin 12 → 10 AWG

RS tootekood: 361-9348Bränd: NEUTRAL

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Wire Size

12 → 10 AWG

Overall Length

32mm

Insulation

Insulated

Colour

Yellow

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Toote üksikasjad

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Teid võib huvitada
RS PRO Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
€ 0,383tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

PL Crimp Butt Splice Terminal, Yellow, Insulated, Tin 12 → 10 AWG

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

PL Crimp Butt Splice Terminal, Yellow, Insulated, Tin 12 → 10 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
€ 0,383tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Wire Size

12 → 10 AWG

Overall Length

32mm

Insulation

Insulated

Colour

Yellow

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Toote üksikasjad

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Teid võib huvitada
RS PRO Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
€ 0,383tk (pakis 100) (ilma käibemaksuta)