Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 12mm

RS Stock No.: 226-6915Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Length

12mm

Thread Size

M4

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 12mm

Price on Asking

Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Length

12mm

Thread Size

M4

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in